Molex 505417 Series Vertical PCB PCB Header, 10 Contact(s), 350 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 815-195
- Mfr. Part No.:
- 505417-0610
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 7000 units)*
€4,363.78
(exc. VAT)
€5,367.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €4,363.78 | €0.623 |
*price indicative
- RS Stock No.:
- 815-195
- Mfr. Part No.:
- 505417-0610
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 505417 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 350μm | |
| Number of Contacts | 10 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 50V ac, 50V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 505417 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 350μm | ||
Number of Contacts 10 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 50V ac, 50V ac | ||
- COO (Country of Origin):
- VN
The Molex SlimStack Board-to-Board Plug is a high-performance connector designed for seamless integration in PCBs, providing reliable electrical connections within Compact spaces.
0.35mm pitch allows for efficient use of space
Active status ensures availability for various applications
Mated height of 1.00mm optimises design flexibility
Durability of 30 mating cycles enhances longevity
Vertical orientation supports easy mounting on PCBs
Low-halogens meet stringent environmental standards
Related links
- Molex 505417 Series Vertical PCB PCB Header 350 μm Pitch Unshrouded
- Molex 505417 Series Vertical Through Hole PCB Header 350 μm Pitch Shrouded
- Molex 505274 Series Vertical PCB PCB Header 350 μm Pitch Unshrouded
- Molex 41671 Series Vertical PCB PCB Header 3.96 mm Pitch Unshrouded
- Molex 71308 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 70280 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- WAGO 2091 Series Vertical PCB PCB Header 3.5 mm Pitch Unshrouded
