Molex 505417 Series Vertical Through Hole PCB Header, 34 Contact(s), 350 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 796-469
- Mfr. Part No.:
- 505417-3410
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 7000 units)*
€6,705.29
(exc. VAT)
€8,247.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €6,705.29 | €0.958 |
*price indicative
- RS Stock No.:
- 796-469
- Mfr. Part No.:
- 505417-3410
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 505417 | |
| Pitch | 350μm | |
| Current | 3A | |
| Number of Contacts | 34 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 350μm | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 505417 | ||
Pitch 350μm | ||
Current 3A | ||
Number of Contacts 34 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Row Pitch 350μm | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
The Molex Board-to-Board Plug provides a high-density connection for Compact electronic assemblies. This 34 circuit component supports a 1.00mm mated height and 2.00mm mated width to maximise space on precision PCBs.
Armor Nail feature for enhanced mechanical strength
Ultra-fine 0.35mm pitch for dense layouts
Slim profile for portable device integration
Durable construction for reliable signal mating
Related links
- Molex 505417 Series Vertical PCB PCB Header 350 μm Pitch Unshrouded
- Molex SSB RP Series Vertical Surface PCB Connector 350 μm Pitch Shrouded
- Molex 504622 Series Vertical Surface PCB Header 350 μm Pitch Unshrouded
- Molex 503776 Series Vertical Board PCB Header 400 μm Pitch Unshrouded
- Molex 505070 Series Vertical Surface PCB Header 350 μm Pitch Shrouded
- Molex 504622 Series Vertical Surface PCB Header 350 μm Pitch Shrouded
- Molex iGrid Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 505274 Series Vertical Surface PCB Header 350 μm Pitch Unshrouded
