Molex 505417 Series Vertical PCB PCB Header, 10 Contact(s), 350 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 815-196
- Mfr. Part No.:
- 505417-3010
- Manufacturer:
- Molex
Subtotal (1 reel of 7000 units)*
€8,436.65
(exc. VAT)
€10,377.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €8,436.65 | €1.205 |
*price indicative
- RS Stock No.:
- 815-196
- Mfr. Part No.:
- 505417-3010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 505417 | |
| Current | 3A | |
| Pitch | 350μm | |
| Number of Contacts | 10 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Voltage | 50V ac, 50V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 505417 | ||
Current 3A | ||
Pitch 350μm | ||
Number of Contacts 10 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Voltage 50V ac, 50V ac | ||
- COO (Country of Origin):
- JP
The Molex SlimStack Board-to-Board connector is designed for efficient connectivity in Compact spaces, featuring a 0.35mm pitch suitable for various applications where size and reliability are critical.
Active status ensures ongoing availability for customer demands
Constructed from Durable liquid crystal polymer for enhanced reliability
Offers a maximum operating temperature range of -40° to +85°C
Configured with 30 circuits to support complex connectivity needs
Features surface mount termination for easy PCB integration
Gold plating on mating and termination promotes excellent conductivity
Related links
- Molex 505417 Series Vertical PCB PCB Header 350 μm Pitch Unshrouded
- Molex 505417 Series Vertical Through Hole PCB Header 350 μm Pitch Shrouded
- Molex 505274 Series Vertical PCB PCB Header 350 μm Pitch Unshrouded
- Molex 41671 Series Vertical PCB PCB Header 3.96 mm Pitch Unshrouded
- Molex 71308 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 503308 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 70280 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Molex 504622 Series Vertical Board PCB Header 350 μm Pitch Unshrouded
