Molex 503159 Series Vertical Through Hole Header, 2 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 816-331
- Mfr. Part No.:
- 503159-0200
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 816-331
- Mfr. Part No.:
- 503159-0200
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 503159 | |
| Current | 2A | |
| Pitch | 1.5mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 503159 | ||
Current 2A | ||
Pitch 1.5mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 100V | ||
- COO (Country of Origin):
- JP
The Molex receptacle offers a reliable solution for connecting PCB components with its 1.50mm pitch design. This single-row connector ensures secure electrical contact and is Ideal for various wire-to-board applications.
Designed for up to 2 circuits, enhancing flexibility in connections
Utilises copper alloy with tin plating for durability and corrosion resistance
Supports a maximum current of 2.0A and voltage of 100V for efficient power delivery
Rated for a temperature range of -40° to +105°C, suitable for diverse environments
Related links
- Molex 503159 Series Vertical Through Hole Receptacle 1.5 mm Pitch Shrouded
- Molex 503159 Series Vertical Through Hole Receptacles 1.50 mm Pitch Shrouded
- Molex 503159 Series Vertical Through Hole PCB Socket 1 Row, 1.5 mm Pitch Solder
- Molex 225053 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 201648 Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Vertical Through Hole PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 2481779-2 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 504050 Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
