Molex 503159 Series Vertical Through Hole Receptacle, 8 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 797-061
- Mfr. Part No.:
- 503159-0800
- Manufacturer:
- Molex
Subtotal (1 tray of 400 units)*
€236.71
(exc. VAT)
€291.15
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €236.71 | €0.592 |
*price indicative
- RS Stock No.:
- 797-061
- Mfr. Part No.:
- 503159-0800
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Receptacle | |
| Series | 503159 | |
| Current | 2A | |
| Pitch | 1.5mm | |
| Number of Contacts | 8 | |
| Housing Material | Natural | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Signal, Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Contact Gender | Female/Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Receptacle | ||
Series 503159 | ||
Current 2A | ||
Pitch 1.5mm | ||
Number of Contacts 8 | ||
Housing Material Natural | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Signal, Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Contact Gender Female/Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 100V | ||
- COO (Country of Origin):
- JP
The Molex PCB receptacle offers a reliable connection solution, designed for efficient wire-to-board applications with its 1.50mm pitch configuration, ensuring a secure fit in various electronic designs.
Supports a maximum current of 2.0A per contact for reliable power transmission
Durable design allows for up to 30 mating cycles, ensuring longevity
Positive lock mechanism provides a secure connection to the mating part
Constructed from copper alloy with tin plating for enhanced conductivity
Operating temperature range of -40° to +105°C accommodates diverse applications
Related links
- Molex 503159 Series Vertical Through Hole Header 1.5 mm Pitch Shrouded
- Molex 503159 Series Vertical Through Hole Receptacles 1.50 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Receptacle 1.5 mm Pitch Shrouded
- Molex 503159 Series Vertical Through Hole PCB Socket 1 Row, 1.5 mm Pitch Solder
- Molex 44764 Series Right Angle Through Hole Receptacle 3 mm Pitch Shrouded
- Molex 502584 Series Vertical Through Hole Receptacle 1.5 mm Pitch Shrouded
- Molex 44769 Series Vertical Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Amphenol ICC Dubox Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
