Molex 560020 Series Vertical Surface Header, 9 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 816-406
- Mfr. Part No.:
- 560020-0930
- Manufacturer:
- Molex
Subtotal (1 reel of 650 units)*
€1,269.65
(exc. VAT)
€1,561.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,269.65 | €1.953 |
*price indicative
- RS Stock No.:
- 816-406
- Mfr. Part No.:
- 560020-0930
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 560020 | |
| Pitch | 2mm | |
| Current | 3A | |
| Number of Contacts | 9 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 560020 | ||
Pitch 2mm | ||
Current 3A | ||
Number of Contacts 9 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The Molex Vertical Header is engineered to provide superior connection stability in high-vibration automotive and industrial environments. This space-saving shrouded connector features gold-plated contacts to ensure reliable signal transmission and robust surface-mount retention.
High-performance gold-plated copper alloy contacts
Secure straight surface-mount vertical orientation
Operates from -40 to +105 degrees Celsius
Related links
- Molex 560020 Series Vertical Surface Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
