Molex 502352 Series Right Angle Surface Base Strip, 14 Contact(s), 2 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 507-667
- Distrelec Article No.:
- 304-56-427
- Mfr. Part No.:
- 502352-1400
- Manufacturer:
- Molex
Subtotal (1 reel of 700 units)*
€755.78
(exc. VAT)
€929.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €755.78 | €1.08 |
*price indicative
- RS Stock No.:
- 507-667
- Distrelec Article No.:
- 304-56-427
- Mfr. Part No.:
- 502352-1400
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 502352 | |
| Product Type | Base Strip | |
| Current | 3A | |
| Pitch | 2mm | |
| Number of Contacts | 14 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC-62474, IPC 1752A, UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 502352 | ||
Product Type Base Strip | ||
Current 3A | ||
Pitch 2mm | ||
Number of Contacts 14 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC-62474, IPC 1752A, UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The Molex DuraClik Wire-to-Board Header is engineered for versatility and reliability in various applications, especially within the automotive sector. Designed as a single row, right-angle connector with 14 circuits, it promises seamless wire-to-board connections. Featuring tin plating, this component ensures longevity and excellent conductivity while maintaining a natural appearance. The thoughtful design incorporates a resilient polyamide resin housing, providing enhanced durability against environmental factors. Ideal for signal applications, this connector meets stringent compliance standards, showcasing Molexs commitment to quality and environmental responsibility.
Constructed with a robust copper alloy for superior electrical performance
Optimized for compatibility with DuraClik series receptacles, ensuring versatility
Tailored for high-density applications with space-efficient right-angle design
Enhanced mating integrity through keying and locking mechanisms
Durability supported by a high mating cycle rating, perfect for long-term use
Related links
- Molex 502352 Series Right Angle Surface Header 2 mm Pitch Unshrouded
- Molex 50235 Series Right Angle Surface Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle Surface Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle Surface Base Strip 2 mm Pitch, 1 Row
- Molex 502352 Series Straight Surface PCB Header 2 mm Pitch Unshrouded
- Molex 502352 Series Straight Surface PCB Header 2 mm Pitch Unshrouded
- Molex 50235 Series Right Angle Surface Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle Surface Base Strip 2 mm Pitch, 1 Row
