Molex 502386 Series Vertical Surface Header, 15 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 817-279
- Mfr. Part No.:
- 502443-1570
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 817-279
- Mfr. Part No.:
- 502443-1570
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 502386 | |
| Product Type | Header | |
| Current | 3A | |
| Pitch | 2mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 15 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Voltage | 250V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 502386 | ||
Product Type Header | ||
Current 3A | ||
Pitch 2mm | ||
Housing Material Polyamide | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Voltage 250V ac | ||
- COO (Country of Origin):
- JP
The Molex 2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle is designed for secure electronic connections. This single-row, vertical receptacle features 15 circuits, making it Ideal for various PCB applications.
Active status ensures availability for current projects
Natural resin colour enhances compatibility with PCB designs
Features 15 circuits for effective signal and power transfer
Surface mount termination Interface provides straightforward integration
Related links
- Molex 502382 Series Vertical Surface Header 1.25 mm Pitch Shrouded
- Molex 502386 Series Vertical Surface Header 1.25 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface PCB Header 2 mm Pitch, 1 Row
- Wurth Elektronik WR-WTB Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 502386 Series Right Angle Surface Receptacles 1.25 mm Pitch Shrouded
- Molex 502386 Series Right Angle Surface Receptacles 1.25 mm Pitch Shrouded
- Amphenol ICC 91911 Series Straight Surface Header 1 mm Pitch Shrouded
- Amphenol ICC 91910 Series Straight Surface Header 1 mm Pitch Shrouded
