Molex 505274 Series Vertical Surface PCB Header, 34 Contact(s), 350 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 817-571
- Mfr. Part No.:
- 505274-3412
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 7000 units)*
€4,800.16
(exc. VAT)
€5,904.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €4,800.16 | €0.686 |
*price indicative
- RS Stock No.:
- 817-571
- Mfr. Part No.:
- 505274-3412
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 505274 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 350μm | |
| Housing Material | Polymer | |
| Number of Contacts | 34 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 350μm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Mating Pin Length | 900μm | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 505274 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 350μm | ||
Housing Material Polymer | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 350μm | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Mating Pin Length 900μm | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
The Molex SlimStack Board-to-Board Plug designed for reliable interconnection in electronic applications. Its Compact design ensures efficient use of space while maintaining performance standards in signal transmission.
Features 34 circuits for versatile connectivity
Designed with a mated height of 0.80 or 0.90mm for space efficiency
Supports current ratings up to 3.0A for robust performance
Constructed from copper alloy with gold plating for enhanced durability
Compatible with surface mount termination styles for easy integration
Operational temperature range from -40° to +85°C ensures performance stability
Related links
- Molex 505274 Series Vertical Surface PCB Header 350 μm Pitch Unshrouded
- Molex 505274 Series Vertical Surface PCB Header 350 μm Pitch Unshrouded
- Molex 505274 Series Vertical PCB PCB Header 350 μm Pitch Unshrouded
- Molex 505070 Series Vertical Surface PCB Header 350 μm Pitch Shrouded
- Molex 504622 Series Vertical Surface PCB Header 350 μm Pitch Unshrouded
- Molex 503776 Series Vertical Board PCB Header 400 μm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- Samtec HTSW Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
