Conex-It HMSA Series Vertical PCB PCB Header, 10 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

€2.35

(exc. VAT)

€2.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 115 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 9€2.35€1.175
10 - 24€2.17€1.085
25 +€1.96€0.98

*price indicative

RS Stock No.:
845-862
Mfr. Part No.:
HMSA-100P1V
Manufacturer:
Conex-It
Find similar products by selecting one or more attributes.
Select all

Brand

Conex-It

Series

HMSA

Product Type

PCB Header

Pitch

5mm

Current

20A

Number of Contacts

10

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Material

Thermoplastic

Contact Plating

Tin Plated Copper

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

115°C

Contact Gender

Male

Standards/Approvals

cULus

Voltage

300V

COO (Country of Origin):
CN
The Conex-It PCB Male header is designed for effective connection solutions in various applications. It specifically facilitates reliable electronic interconnectivity through its robust connector design, supporting multiple configurations.

Supports up to 24 poles for extensive connectivity options

Rated for voltages up to 300V, ensuring high operational safety

Maximum current rating of 20A for efficient power transmission

Wide operating temperature range from -40°C to +115°C for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy