Phoenix Contact FR Series Vertical Surface Mount PCB Connector, 80 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 280 units)*

€1,534.18

(exc. VAT)

€1,887.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€1,534.18€5.479

*price indicative

RS Stock No.:
924-230
Mfr. Part No.:
1373894
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Series

FR

Pitch

1.27mm

Current

2.2A

Number of Contacts

80

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface Mount

Contact Plating

Gold Plated

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Solder Terminal

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

cUL

Voltage

840V ac

COO (Country of Origin):
CN
The Phoenix Contact SMD male connector designed for efficient data transmission. It offers robust connectivity for applications requiring high-speed data management and reliability.

Supports data transmission rates of up to 12 Gbps

Maintains a nominal current rating of 2.2 A with minimal contact resistance

Features a Compact design with a pitch of 1.27 mm across 80 positions

Complies with moisture sensitivity level MSL 1 and can endure reflow soldering processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy