Phoenix Contact FR Series Vertical Surface Mount PCB Connector, 26 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 280 units)*

€623.10

(exc. VAT)

€766.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€623.10€2.225

*price indicative

RS Stock No.:
924-238
Mfr. Part No.:
1337141
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Series

FR

Current

2.2A

Pitch

1.27mm

Number of Contacts

26

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface Mount

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold Plated

Minimum Operating Temperature

-55°C

Termination Type

Solder Terminal

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

cUL

Voltage

840V ac

COO (Country of Origin):
CN
The Phoenix Contact SMD male connector offers a reliable solution for high-speed data transmission, accommodating various mounting types. Its robust design enhances signal integrity and ensures durability in demanding applications.

Supports data transmission rates of up to 12 Gbps, facilitating efficient communication

Features a nominal current capacity of 2.2 A, providing stable power delivery

Constructed with gold-plated contact points for enhanced longevity and performance

Designed for SMD soldering, allowing straightforward assembly on PCBs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy