Phoenix Contact COMBICON PC 4 Series Right Angle Reflow Soldering PCB Header, 5 Contact(s), 6.35 mm Pitch, 1 Row,

Subtotal (1 pack of 50 units)*

€316.22

(exc. VAT)

€388.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€316.22€6.324

*price indicative

RS Stock No.:
941-515
Mfr. Part No.:
1247567
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

COMBICON PC 4

Current

24A

Pitch

6.35mm

Housing Material

LCP

Number of Contacts

5

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Reflow Soldering

Connector System

COMBICON

Contact Plating

Tin

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Tail Pin Length

2.6mm

Contact Gender

Male

Maximum Operating Temperature

70°C

Standards/Approvals

EN ISO 22479:2022-06

Voltage

800V

COO (Country of Origin):
CN
The Phoenix Contact PCB header ensures reliable connectivity and maximises integration into SMT soldering processes. Its Compact design accommodates a nominal current of 24 A and a rated voltage of up to 800 V, ensuring efficiency in various applications.

Designed for integration into the SMT soldering process

Increased touch protection for maximum safety when not plugged in

Facilitates easy PCB replacement thanks to plug-in modules

Zigzag pinning layout optimises space and performance on the PCB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy