JST PSI Series Straight Through Hole PCB Header, 3 Contact(s), 4 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 box of 300 units)*

€90.00

(exc. VAT)

€111.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 900 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
300 - 300€0.30€90.00
600 - 600€0.284€85.20
900 - 900€0.27€81.00
1200 - 1200€0.261€78.30
1500 +€0.253€75.90

*price indicative

RS Stock No.:
138-3546
Mfr. Part No.:
B03B-PSILE-A1(LF)(SN)
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

PSI

Product Type

PCB Header

Pitch

4mm

Current

12A

Number of Contacts

3

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Tin

Row Pitch

4mm

Minimum Operating Temperature

-25°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

300V

COO (Country of Origin):
MY

JST 4.00 mm PSI Series PCB Headers


4.00 mm PSI series PCB header connectors for use in wire to board applications. These PSI series headers are fully shrouded and feature a locking mechanism for a secure mating connection. The single row versions have keying notches to prevent misalignment and mismating and are colour coded according to the keying type. The housings of these PSI PCB headers feature PCB pegs to help position the header and offer extra stability on the PCB.

Features and Benefits


• Locking mechanism for secure mating connection

• Keying and colour coding to prevent mismating

• Fully shrouded

• Finger friendly design

• PCB pegs for positioning and stability

JST 4.00mm PSI Series Connector System


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy