JST PSI Series Straight Through Hole PCB Header, 4 Contact(s), 4 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 138-3547
- Mfr. Part No.:
- B04B-PSILE-A1(LF)(SN)
- Manufacturer:
- JST
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 200 units)*
€73.20
(exc. VAT)
€90.00
(inc. VAT)
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 - 200 | €0.366 | €73.20 |
| 400 - 400 | €0.347 | €69.40 |
| 600 - 600 | €0.329 | €65.80 |
| 800 - 800 | €0.319 | €63.80 |
| 1000 + | €0.309 | €61.80 |
*price indicative
- RS Stock No.:
- 138-3547
- Mfr. Part No.:
- B04B-PSILE-A1(LF)(SN)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | PSI | |
| Product Type | PCB Header | |
| Current | 12A | |
| Pitch | 4mm | |
| Number of Contacts | 4 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Row Pitch | 4mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series PSI | ||
Product Type PCB Header | ||
Current 12A | ||
Pitch 4mm | ||
Number of Contacts 4 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Row Pitch 4mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 300V | ||
- COO (Country of Origin):
- MY
JST 4.00 mm PSI Series PCB Headers
4.00 mm PSI series PCB header connectors for use in wire to board applications. These PSI series headers are fully shrouded and feature a locking mechanism for a secure mating connection. The single row versions have keying notches to prevent misalignment and mismating and are colour coded according to the keying type. The housings of these PSI PCB headers feature PCB pegs to help position the header and offer extra stability on the PCB.
Features and Benefits
• Locking mechanism for secure mating connection
• Keying and colour coding to prevent mismating
• Fully shrouded
• Finger friendly design
• PCB pegs for positioning and stability
JST 4.00mm PSI Series Connector System
Related links
- JST PSI Series Straight Through Hole PCB Header 4 mm Pitch Shrouded
- JST PSI Series Straight Through Hole PCB Header 4 mm Pitch Shrouded
- JST PSI Series Straight Through Hole PCB Header 4 mm Pitch Shrouded
- JST PSI Series Right Angle Through Hole PCB Header 4 mm Pitch Shrouded
- JST PSI Series Straight Through Hole PCB Header 4 mm Pitch Shrouded
- JST PSI Series Straight Through Hole PCB Header 4 mm Pitch Shrouded
- JST PSI Series Straight Through Hole PCB Header 4 mm Pitch Shrouded
- JST XA Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
