Samtec QTS Series Right Angle Surface Mount PCB Header, 150 Contact(s), 640 μm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 12 units)*

€220.12

(exc. VAT)

€270.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
12 - 108€18.343€220.12
120 - 588€14.858€178.30
600 - 1188€14.454€173.45
1200 - 5988€14.069€168.83
6000 +€13.723€164.68

*price indicative

RS Stock No.:
158-5658
Mfr. Part No.:
QTS-075-01-F-D-RA-WT
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

QTS

Product Type

PCB Header

Pitch

640μm

Current

2A, 15.7A

Number of Contacts

150

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface Mount

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Voltage

275V

0.635 mm Q Strip® High-Speed Ground Plane Terminal Strip, Right-Angle

0.635 mm (.025") pitch

Dual sourced by TE Connectivity as the MICTOR SB

Guide post option

Up to 200 positions

Up to 4.5 GHz / 9 Gbps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy