TE Connectivity Dual Line Interlock Series Right Angle Through Hole PCB Header, 28 Contact(s), 3 mm Pitch, 2 Row,
- RS Stock No.:
- 161-4895
- Mfr. Part No.:
- 172241-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 70 units)*
€573.23
(exc. VAT)
€705.04
(inc. VAT)
Temporarily out of stock
- Shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 70 + | €8.189 | €573.23 |
*price indicative
- RS Stock No.:
- 161-4895
- Mfr. Part No.:
- 172241-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dual Line Interlock | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Current | 5A | |
| Number of Contacts | 28 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Right Angle | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 4.6mm | |
| Termination Type | Solder | |
| Tail Pin Length | 4mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Mating Pin Length | 8.51mm | |
| Standards/Approvals | UL94 V-0 | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dual Line Interlock | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Current 5A | ||
Number of Contacts 28 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Right Angle | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 4.6mm | ||
Termination Type Solder | ||
Tail Pin Length 4mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Mating Pin Length 8.51mm | ||
Standards/Approvals UL94 V-0 | ||
Voltage 350V | ||
Non Compliant
- COO (Country of Origin):
- JP
TE Connectivity DLI Housings
3.0mm TE Connectivity AMP Dual Line Interlock (DLI) Series
Related links
- TE Connectivity Dual Line Interlock Series Right Angle Through Hole PCB Header 3 mm Pitch
- TE Connectivity Dual Line Interlock Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Dual Line Interlock Series Female Crimp Terminal 20 AWG Max
- TE Connectivity 3mm Pitch 2 Row
- TE Connectivity 3 mm Pitch 2 Row Straight
- TE Connectivity 1-86479-8 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 2-5917 Series Board PCB Header 2.54 mm Pitch Unshrouded
