TE Connectivity Dual Line Interlock Series Right Angle Through Hole PCB Header, 28 Contact(s), 3 mm Pitch, 2 Row,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€8.19

(exc. VAT)

€10.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19€8.19
20 - 74€7.84
75 - 299€6.84
300 - 599€5.82
600 +€5.46

*price indicative

Packaging Options:
RS Stock No.:
719-4783
Mfr. Part No.:
172241-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Dual Line Interlock

Product Type

PCB Header

Pitch

3mm

Current

5A

Housing Material

Nylon

Number of Contacts

28

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Right Angle

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Termination Type

Solder

Minimum Operating Temperature

-65°C

Row Pitch

4.6mm

Maximum Operating Temperature

105°C

Tail Pin Length

4mm

Contact Gender

Male

Mating Pin Length

8.51mm

Standards/Approvals

UL94 V-0

Voltage

350V

Non Compliant

TE Connectivity DLI Housings


3.0mm TE Connectivity AMP Dual Line Interlock (DLI) Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy