Amphenol Communications Solutions Minitek Series Straight Surface Mount PCB Header, 8 Contact(s), 2 mm Pitch, 2 Row,
- RS Stock No.:
- 170-8829
- Mfr. Part No.:
- 10078995-G02-08ULF
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 tube of 26 units)*
€33.49
(exc. VAT)
€41.18
(inc. VAT)
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 26 + | €1.288 | €33.49 |
*price indicative
- RS Stock No.:
- 170-8829
- Mfr. Part No.:
- 10078995-G02-08ULF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Header | |
| Series | Minitek | |
| Pitch | 2mm | |
| Current | 2.0 | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface Mount | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Voltage | 650V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Header | ||
Series Minitek | ||
Pitch 2mm | ||
Current 2.0 | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface Mount | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Voltage 650V | ||
- COO (Country of Origin):
- FR
2.00 mm Amphenol FCI Minitek™ Surface Mount (SMT) Vertical Shrouded Header Short Eject
2.00 mm Amphenol FCI Minitek surface mount vertical shrouded header cable-to-board connectors securely latches the receptacle in place and also enables simple ejection. Four walled shielding protects pins in unmated condition.To prevent mismating, the eject latch header is equipped with a polarisation key.
Flamability rating: UL 94 V-O
Housing colour: Cream, Black Latches
Operating temperature: -40°C → +125°C
Material: High temperature thermoplastic
Contact plating: 0.76μm (30μin) selective Gold
Insulation resistance 1000 MΩ
Dielectric withstand voltage 650V
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.
Fully intermateable across the Minitek™ Headers and Connectors range
Related links
- Amphenol Communications Solutions Minitek Series Straight Surface Mount PCB Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Right Angle Through Hole PCB Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header 2.5mm Pitch, 2 Row(s)
- Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header 4.2 mm Pitch
- Amphenol Communications Solutions Minitek Series Vertical Surface Pin Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Through Hole Pin Header 2 mm Pitch
