JST VT Series Straight Through Hole PCB Header, 2 Contact(s), 11.88 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 250 units)*

€49.50

(exc. VAT)

€61.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
250 +€0.198€49.50

*price indicative

RS Stock No.:
172-4976
Mfr. Part No.:
S02B-VT (LF) (SN)
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

PCB Header

Series

VT

Current

12A

Pitch

11.88mm

Number of Contacts

2

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Tin

Minimum Operating Temperature

-25°C

Row Pitch

11.88mm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
JP

JST VT 11.88mm Housing, Header and Contact


The VT range of 11.88mm pitch Wire-to- Board 12A connectors from JST have arm locking and mis-insertion features.

The Headers of the VT range have board locks for 1.6 mm thick PCBs for increased board retention.

Cable size for the VT Contact is 20-16 AWG with an insulation diameter of 2.7 ∼ 3.9 mm.

For a suitable Hand Crimp tool for the VT Contact see stock number 819-2700 .

JST VT 11.88 mm Pitch Range


The JST VT Series is a disconnectable crimp style connector series which features: PC board locking device, misinsertion prevention and an arm-lock mechanism. The VT Series from JST is applicable to reinforced PC Boards with eyelets 1.6 mm thick.

Related links