JST VT Series Straight Through Hole PCB Header, 2 Contact(s), 11.88 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 250 more to save €18.75

View bulk pricing options

Subtotal (1 pack of 10 units)*

€2.36

(exc. VAT)

€2.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 240€0.236€2.36-
250 - 990€0.161€1.61€18.75
1000 - 2490€0.151€1.51€85.00
2500 - 4990€0.141€1.41€237.50
5000 +€0.133€1.33€515.00

*price indicative

Packaging Options:
RS Stock No.:
820-1037
Mfr. Part No.:
S02B-VT (LF) (SN)
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

VT

Product Type

PCB Header

Pitch

11.88mm

Current

12A

Housing Material

Polyamide

Number of Contacts

2

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Tin

Termination Type

Solder

Minimum Operating Temperature

-25°C

Row Pitch

11.88mm

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

250V

JST VT 11.88mm Housing, Header and Contact


The VT range of 11.88mm pitch Wire-to- Board 12A connectors from JST have arm locking and mis-insertion features.

The Headers of the VT range have board locks for 1.6 mm thick PCBs for increased board retention.

Cable size for the VT Contact is 20-16 AWG with an insulation diameter of 2.7 ∼ 3.9 mm.

For a suitable Hand Crimp tool for the VT Contact see stock number 819-2700 .

JST VT 11.88 mm Pitch Range


The JST VT Series is a disconnectable crimp style connector series which features: PC board locking device, misinsertion prevention and an arm-lock mechanism. The VT Series from JST is applicable to reinforced PC Boards with eyelets 1.6 mm thick.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy