JST VL Series Straight Through Hole PCB Header, 12 Contact(s), 6.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 172-5102
- Mfr. Part No.:
- B12P-VL (LF)(SN)
- Manufacturer:
- JST
Subtotal (1 box of 40 units)*
€66.88
(exc. VAT)
€82.28
(inc. VAT)
In Stock
- Plus 40 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 40 + | €1.672 | €66.88 |
*price indicative
- RS Stock No.:
- 172-5102
- Mfr. Part No.:
- B12P-VL (LF)(SN)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | VL | |
| Product Type | PCB Header | |
| Pitch | 6.2mm | |
| Current | 20A | |
| Number of Contacts | 12 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 6.2mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 3.6mm | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series VL | ||
Product Type PCB Header | ||
Pitch 6.2mm | ||
Current 20A | ||
Number of Contacts 12 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 6.2mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Mating Pin Length 3.6mm | ||
Voltage 600V | ||
- COO (Country of Origin):
- JP
JST VL series Shrouded PCB Headers
High current, high voltage fully shrouded PCB mounting box headers from JST. These 6.2mm pitch VL series headers have PA 66 UL94V-0 rated body housings and are suitable for high power wire-to-board connections. They incorporate inter-housing locks to prevent accidental disconnection. For mating VL Series Plug Housings see RS 476-6552 typical.
Features & Benefits
• Voltage rating: 600V ac/dc
• Current rating: 20A
• Initial contact resistance: 7mΩ max
• UL Recognized E60389
• CSA Certified LR20812
• TUV Certified R9351103
JST VL Range
Related links
- JST VL Series Straight Through Hole PCB Header 6.2 mm Pitch Shrouded
- JST VL Series Straight Through Hole PCB Header 6.2 mm Pitch Shrouded
- JST VL Series Straight Through Hole PCB Header 6.2 mm Pitch Shrouded
- JST VL Series Straight Through Hole PCB Header 6.2 mm Pitch Shrouded
- JST VL Series Straight Through Hole PCB Header 6.2 mm Pitch Shrouded
- JST VL Series Straight Through Hole PCB Header 6.2 mm Pitch Shrouded
- JST VL Series Straight Through Hole PCB Header 6.2 mm Pitch Shrouded
- JST VL Series Male Crimp Terminal 16 AWG Max
