Phoenix Contact TDPT 2.5/ 5-SC-5.08 Series Straight Wave Soldering Mount PCB Terminal Block, 5 Contact(s), 5.08 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€8.68

(exc. VAT)

€10.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5€1.736€8.68
10 - 20€1.688€8.44
25 - 45€1.642€8.21
50 +€1.598€7.99

*price indicative

RS Stock No.:
175-3883
Mfr. Part No.:
1017494
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Series

TDPT 2.5/ 5-SC-5.08

Pitch

5.08mm

Current

24A

Number of Contacts

5

Number of Rows

1

Orientation

Straight

Mount Type

Wave Soldering Mount

Standards/Approvals

WEEE/RoHS-compliant

Voltage

400V

COO (Country of Origin):
CN
PCB Terminal block, nominal current: 24 A, nom. voltage: 400 V, pitch: 5.08 mm, number of positions: 5, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green

Easy to adapt, thanks to their identical size and the same pinning for Push-in spring connections as for screw connections

Well-known connection principle allows worldwide use

Low temperature rise, thanks to maximum contact force

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy