JST VYH Series Vertical PCB PCB Header, 2 Contact(s), 6.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 177-4479
- Mfr. Part No.:
- B02B-VYHSK-M-1
- Manufacturer:
- JST
Get a bulk buy discount
Add 3000 more to save 6%
View bulk pricing optionsSubtotal (1 box of 600 units)*
€230.40
(exc. VAT)
€283.20
(inc. VAT)
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 600 - 2400 | €0.384 | €230.40 | - |
| 3000 - 5400 | €0.359 | €215.40 | 6% |
| 6000 + | €0.338 | €202.80 | 11% |
*price indicative
- RS Stock No.:
- 177-4479
- Mfr. Part No.:
- B02B-VYHSK-M-1
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | VYH | |
| Product Type | PCB Header | |
| Current | 15A | |
| Pitch | 6.5mm | |
| Housing Material | Glass Filled Nylon | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Row Pitch | 6.5mm | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -25°C | |
| Tail Pin Length | 3.8mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series VYH | ||
Product Type PCB Header | ||
Current 15A | ||
Pitch 6.5mm | ||
Housing Material Glass Filled Nylon | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Row Pitch 6.5mm | ||
Termination Type Crimp | ||
Minimum Operating Temperature -25°C | ||
Tail Pin Length 3.8mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 300V | ||
- COO (Country of Origin):
- JP
This connector is designed for wire-to-board 6.5mm pitch connector corresponding to large current. Secondary retainer, which prevents from insufficient insertion of contact and coming off contact, may use and large current circuit can be connected certainly and safely.
corresponding to large current
misinsertion prevention
housing lance for contact retention
secondary retainer
Related links
- JST VYH Series Vertical PCB PCB Header 6.5 mm Pitch Shrouded
- JST VYH Series Vertical PCB PCB Header 6.5 mm Pitch Shrouded
- JST VYH Series Vertical PCB PCB Header 6.5 mm Pitch Shrouded
- JST VYH Series Vertical PCB PCB Header 6.5 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Vertical Board PCB Header 6.5 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Vertical Board PCB Header 6.5 mm Pitch Shrouded
- TE Connectivity QP6.5 Series Vertical PCB Connector Assembly 6.5 mm Pitch Shrouded
- JST JWPF Series Vertical PCB PCB Header 2 mm Pitch Shrouded
