JST VYH Series Vertical PCB PCB Header, 3 Contact(s), 6.5 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 720 more to save €23.04

View bulk pricing options

Subtotal (1 box of 360 units)*

€181.44

(exc. VAT)

€223.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
360 - 360€0.504€181.44-
720 - 1440€0.472€169.92€23.04
1800 +€0.443€159.48€109.80

*price indicative

RS Stock No.:
177-4480
Mfr. Part No.:
B03B-VYHSK-M-1
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

PCB Header

Series

VYH

Pitch

6.5mm

Current

15A

Number of Contacts

3

Housing Material

Glass Filled Nylon

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

-25°C

Row Pitch

6.5mm

Termination Type

Crimp

Contact Gender

Male

Tail Pin Length

3.8mm

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

300V

COO (Country of Origin):
JP
This connector is designed for wire-to-board 6.5mm pitch connector corresponding to large current. Secondary retainer, which prevents from insufficient insertion of contact and coming off contact, may use and large current circuit can be connected certainly and safely.

corresponding to large current

misinsertion prevention

housing lance for contact retention

secondary retainer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy