Molex 43255 Series Vertical Surface PCB Header, 15 Contact(s), 6.35 mm Pitch, 3 Row, Shrouded

Subtotal (1 pack of 200 units)*

€270.14

(exc. VAT)

€332.27

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€270.14€1.351

*price indicative

RS Stock No.:
817-400
Mfr. Part No.:
43255-0107
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

43255

Pitch

6.35mm

Current

20A

Housing Material

Polyester

Number of Contacts

15

Number of Rows

3

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Tin

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Row Pitch

6.35mm

Termination Type

Through Hole

Contact Gender

Female

Maximum Operating Temperature

105°C

Tail Pin Length

4.3mm

Standards/Approvals

UL

Voltage

600V

COO (Country of Origin):
IN
The Molex PCB header connector is designed for reliable power connections, featuring a 6.35mm pitch and accommodating up to 15 circuits. It ensures optimal performance in a variety of demanding applications.

Active status ensures availability for commercial use

Constructed from polyester 94V-0 material for utmost durability

Capable of handling a maximum current of 20.0A per contact

Vertical orientation with a Compact height of 30.35mm

Includes features for effective keying and locking to mating parts

Related links