Molex MLX Series Straight Through Hole PCB Header, 12 Contact(s), 6.35 mm Pitch, 3 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
179-0715
Mfr. Part No.:
43255-0153
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

MLX

Product Type

PCB Header

Current

20A

Pitch

6.35mm

Housing Material

Nylon

Number of Contacts

12

Number of Rows

3

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board, Wire-to-Board

Contact Plating

Tin

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

6.35mm

Tail Pin Length

4.3mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

600V

COO (Country of Origin):
IN

Molex PCB Header


The Molex PCB MLX 43255 series through-hole mount vertical PCB header has 12-way contacts. It has a voltage rating of 600V and a current rating of 9A, 20A. The header has tin-plated phosphor bronze contacts. This PCB Header is used in portable and handheld equipment.

Features and Benefits


• Contact diameter of 2.13mm

• High reliability

• Large mating guide

• Operating temperature ranges between -55°C and 105°C

• PA Polyamide Nylon 6/6 94V-2

• Pitch size is 6.35mm

• Plastic Polarizing Peg,

• Shrouded

• Termination method is solder

• Triple rows

Certifications


• CSA approved

• UL listed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy