Molex Stac64 Series Straight Through Hole PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 179-0709
- Mfr. Part No.:
- 34690-0203
- Manufacturer:
- Molex
Get a bulk buy discount
Add 50 more to save €13.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€13.60
(exc. VAT)
€16.75
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.72 | €13.60 | - |
| 50 - 95 | €2.45 | €12.25 | €13.50 |
| 100 - 245 | €2.312 | €11.56 | €40.80 |
| 250 + | €2.172 | €10.86 | €137.00 |
*price indicative
- RS Stock No.:
- 179-0709
- Mfr. Part No.:
- 34690-0203
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Stac64 | |
| Product Type | PCB Header | |
| Current | 10A | |
| Pitch | 2.54mm | |
| Housing Material | TPE | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.33mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Stac64 | ||
Product Type PCB Header | ||
Current 10A | ||
Pitch 2.54mm | ||
Housing Material TPE | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.33mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 500V | ||
- COO (Country of Origin):
- CN
Molex PCB Header
The Molex PCB STAC64 series through-hole mount vertical PCB header has 20-way contacts. It has a voltage rating of 500V and a current rating of 10A. The header has tin-plated brass contacts. This PCB Header is used in portable and handheld equipment.
Features and Benefits
• Dual row
• High reliability
• Large mating guide
• Multi pocket and hybrid header
• Operating temperature ranges between -40°C and 100°C
• Pitch size is 2.54mm
• Termination method is solder
Related links
- Molex Stac64 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 172648 Series Vertical Surface Header 400 μm Pitch Shrouded
- Molex 70018 Series Straight Panel Header 2.54 mm Pitch Shrouded
- Molex SL Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 90571 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
