Molex 70018 Series Straight Panel Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 795-264
- Mfr. Part No.:
- 50-65-0203
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-264
- Mfr. Part No.:
- 50-65-0203
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 70018 | |
| Pitch | 2.54mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Panel | |
| Connector System | Wire-to-Wire | |
| Contact Plating | Gold | |
| Contact Material | Tin | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 70018 | ||
Pitch 2.54mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Panel | ||
Connector System Wire-to-Wire | ||
Contact Plating Gold | ||
Contact Material Tin | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US
The Molex Connector accessory offers a reliable solution for wire-to-wire connections, designed for panel mounting with three circuits, ensuring optimal performance in various applications.
Active status guaranteeing availability for current projects
Panel mount design ensures stable installation and connectivity
Constructed with Durable polyester resin for enhanced longevity
Flammability rated at 94V-0 for safety and compliance
Meets EU RoHS standards for environmental responsibility
Related links
- Molex 70018 Series Panel PCB Header 2.54 mm Pitch Shrouded
- Molex 70022 Series Straight Panel PCB Header 2.54 mm Pitch Unshrouded
- Molex 70022 Series Vertical Panel PCB Header 2.54 mm Pitch Shrouded
- Molex Stac64 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- HARTING Har-Flexicon Series Straight Panel PCB Header 2.54 mm Pitch Shrouded
- Molex 172648 Series Vertical Surface Header 400 μm Pitch Shrouded
- Molex Mini-Fit Jr Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
