Samtec QTH Series Straight Surface PCB Header, 120 Contact(s), 500 μm Pitch, 2 Row, Shrouded

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
179-8763
Mfr. Part No.:
QTH-060-02-F-D-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

QTH

Orientation

Straight

Mount Type

Surface

Product Type

PCB Header

Number of Contacts

120

Pitch

500 μm

Number of Rows

2

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Contact Gender

Male

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current

2 A

Housing Material

Liquid Crystal Polymer

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-55 °C

Row Pitch

500 μm

Standards/Approvals

No

Termination Type

Solder

Voltage

175 V

0.50 mm (.0197") pitch

Up to 300 positions

5 mm - 30 mm stack heights

Extended Life Product™ (E.L.P.™)

Samtec 28+ Gbps Solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy