Samtec FTR Series Straight Surface Pin Header, 3 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 180-0419
- Mfr. Part No.:
- FTR-103-02-S-S
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€7.46
(exc. VAT)
€9.18
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.746 | €7.46 |
| 50 - 90 | €0.674 | €6.74 |
| 100 - 190 | €0.612 | €6.12 |
| 200 - 490 | €0.565 | €5.65 |
| 500 + | €0.524 | €5.24 |
*price indicative
- RS Stock No.:
- 180-0419
- Mfr. Part No.:
- FTR-103-02-S-S
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | FTR | |
| Product Type | Pin Header | |
| Pitch | 1.27mm | |
| Current | 3A | |
| Number of Contacts | 3 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 1.27mm | |
| Standards/Approvals | No | |
| Mating Pin Length | 2.54mm | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series FTR | ||
Product Type Pin Header | ||
Pitch 1.27mm | ||
Current 3A | ||
Number of Contacts 3 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 1.27mm | ||
Standards/Approvals No | ||
Mating Pin Length 2.54mm | ||
Application: Optional polarization for single or double row design up to 80 pins
Contact System: .018" (0.46 mm) square post
Orientation: Vertical
Pitch: .050" (1.27 mm)
Special Features: Locking clip option available for most rugged requirements
Termination: Surface mount
Related links
- Samtec FTR Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTR Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTR Series Vertical Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTR Series Vertical Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTR Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTR Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTR Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTR Series Vertical Surface Pin Header 1.27 mm Pitch Unshrouded
