Samtec FTR Series Straight Surface Pin Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

Subtotal (1 tube of 46 units)*

€208.75

(exc. VAT)

€256.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
46 +€4.538€208.75

*price indicative

RS Stock No.:
180-4660
Mfr. Part No.:
FTR-110-51-S-D-06
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

FTR

Product Type

Pin Header

Pitch

1.27mm

Current

3A

Number of Contacts

20

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

1.27mm

Tail Pin Length

1.27mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Mating Pin Length

4.83mm

Standards/Approvals

No

Application: Optional polarization for single or double row design up to 80 pins

Contact System: .018" (0.46 mm) square post

Orientation: Vertical

Pitch: .050" (1.27 mm)

Special Features: Locking clip option available for most rugged requirements

Termination: Surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy