Samtec FTR Series Straight Surface Pin Header, 80 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

Image representative of range

Get a bulk buy discount

Add 20 more to save €21.80

View bulk pricing options

Subtotal (1 unit)*

€21.31

(exc. VAT)

€26.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19€21.31-
20 - 74€20.22€21.80
75 - 299€19.25€154.50
300 - 599€18.24€921.00
600 +€17.36€2,370.00

*price indicative

RS Stock No.:
254-6255
Mfr. Part No.:
FTR-140-01-S-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

FTR

Current

1A

Pitch

1.27mm

Number of Contacts

80

Housing Material

Polymer

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

1.27mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Mating Pin Length

5.84mm

Standards/Approvals

No

Surface Mount Headers - FTR Series


SMT male header strips with 1.27mm pitch for surface mounting on a PCB

Single or Double row in 10 or 40 way

Intended for board to board connections and can be cut to size

Current rating 1A

Operating temperature -65 to 105°C

B = 5.84mm


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy