Samtec FTR Series Vertical Surface Pin Header, 10 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 196-6780
- Mfr. Part No.:
- FTR-110-52-G-S
- Manufacturer:
- Samtec
Subtotal (1 tube of 46 units)*
€118.27
(exc. VAT)
€145.45
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 46 + | €2.571 | €118.27 |
*price indicative
- RS Stock No.:
- 196-6780
- Mfr. Part No.:
- FTR-110-52-G-S
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | FTR | |
| Product Type | Pin Header | |
| Current | 3.1A | |
| Pitch | 1.27mm | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series FTR | ||
Product Type Pin Header | ||
Current 3.1A | ||
Pitch 1.27mm | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
The Samtec FTR series header is a 1.27mm surface mount micro Terminal strip with 10 contact pins.
Insulator material MADE up of black liquid crystal polymer
Terminal Material MADE up of Phosphor Bronze
3.1A per pin Current Rating
Operating Temperature Range -55°C to +125°C
Related links
- Samtec FTR Series Vertical Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTR Series Vertical Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTR Series Vertical Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTR Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTR Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTR Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTR Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTR Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
