Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header, 8 Contact(s), 2.54 mm Pitch, 2 Row,
- RS Stock No.:
- 182-2290
- Mfr. Part No.:
- 87610-208LF
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€116.00
(exc. VAT)
€143.00
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | €1.16 | €116.00 |
| 500 - 900 | €1.068 | €106.80 |
| 1000 + | €0.97 | €97.00 |
*price indicative
- RS Stock No.:
- 182-2290
- Mfr. Part No.:
- 87610-208LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | Quickie | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Number of Contacts | 8 | |
| Housing Material | Glass Filled Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.05mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series Quickie | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Number of Contacts 8 | ||
Housing Material Glass Filled Thermoplastic | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.05mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Quickie® Shrouded Low Profile Header, Wire To Board, Vertical, Through Hole, Double Row, 8 Positions, 2.54 mm (0.100in) Pitch.
Related links
- Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Quickie Series Right Angle Through Hole PCB Header 2.54 mm Pitch, 2
- Amphenol Communications Solutions Quickie Series Straight Surface PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Quickie Series Straight Surface PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Quickie Series Vertical Surface PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Quickie Series Straight Surface PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Quickie Series Vertical Surface PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Quickie Series Vertical Surface PCB Header 2.54 mm Pitch
