TE Connectivity ELCON Mini Series Vertical PCB PCB Cable, 3 Contact(s), 5.7 mm Pitch, Unshrouded

Subtotal (1 unit)*

€9.86

(exc. VAT)

€12.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.86

*price indicative

Packaging Options:
RS Stock No.:
185-5903
Mfr. Part No.:
2204585-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

ELCON Mini

Product Type

PCB Cable

Pitch

5.7mm

Current

4A

Housing Material

Liquid Crystal Polymer Fibreglass

Number of Contacts

3

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

PCB

Contact Plating

Gold Plated, Silver

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

130°C

Standards/Approvals

UL 94 V-0

Voltage

400V

Pack more power into smaller spaces with our ELCON Mini power interconnects that feature a small, 8mm height form-factor and support higher current than similar sized solutions - up to 40 Amps per contact, and rated for 400 Volts AC or DC. These interconnects provide confidence in system performance with their low resistance, highly reliable interface. Features include positive metal latch retention, use of industry-proven crimp contacts and excellent price to performance ratio.We offer a broad, versatile portfolio of our ELCON Mini power interconnects including press fit attach options and original solder tail parts, multiple position sizes, right-angle or vertical mount, as well as sequenced and touch-proof contacts. Our ELCON Mini power cable assemblies are offered in standard or high-flex designs for easier routability, metal latch or plastic pull-tab types, and are highly customizable to better fit tight design requirements.

Applications

Power distribution

Power supplies

Data centers

Wireless

High Performance Computing (HPC)

Storage

Servers

Switches & routers

Industrial electronic equipment cabinets

Telecom base stations

Factory automation

Medial diagnostic equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy