Samtec FTMH Series Vertical Surface Pin Header, 40 Contact(s), 1 mm Pitch, 2 Row, Unshrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€7.97

(exc. VAT)

€9.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€7.97
25 +€7.28

*price indicative

RS Stock No.:
196-6779
Mfr. Part No.:
FTMH-120-03-F-DV-ES-P
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

FTMH

Product Type

Pin Header

Current

2.8A

Pitch

1mm

Number of Contacts

40

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

The Samtec FTMH series is a 1mm surface mount micro Terminal strip with 40 contact pins.

Insulation material MADE up of black liquid crystal polymer

Contact material MADE up of Phosphor Bronze

2.8A per pin current rating

Operating Temperature Range -55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy