Samtec FSI Series Straight Surface PCB Header, 20 Contact(s), 1 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 196-9896
- Mfr. Part No.:
- FSI-110-03-G-D-AD
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€7.45
(exc. VAT)
€9.16
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.45 |
*price indicative
- RS Stock No.:
- 196-9896
- Mfr. Part No.:
- FSI-110-03-G-D-AD
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | FSI | |
| Current | 2.8A | |
| Pitch | 1mm | |
| Number of Contacts | 20 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series FSI | ||
Current 2.8A | ||
Pitch 1mm | ||
Number of Contacts 20 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
The Samtec FSI-110-03-G-D-AD is a FSI series low profile and elevated low one piece. It has optional rugged screw downs, weld tab and alignment pins. This piece has Single and double row design up to 100 pins.
Insulator material is liquid crystal polymer
Contact material is BeCu
Current rating is 2.8A per pin
Related links
- Samtec FSI Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Samtec FSI Series Straight PCB Header 1 mm Pitch Shrouded
- Samtec FSI Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Samtec FSI Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Samtec FSI Series Straight PCB Header 1 mm Pitch Shrouded
- Samtec FSI Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Samtec FSI Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Samtec FSI Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
