Samtec MPT Series Straight Through Hole PCB Header, 4 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Subtotal (1 tray of 72 units)*

€353.09

(exc. VAT)

€434.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
72 +€4.904€353.09

*price indicative

RS Stock No.:
200-0470
Mfr. Part No.:
MPT-04-6.30-03-L-V
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

MPT

Pitch

5mm

Current

28.8A

Number of Contacts

4

Housing Material

LCP

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

5mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

575V

2

The Samtec MPT series is high power dual blade terminal strip.

2 to 8 power positions

Current rating to 24.7A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy