Samtec MTMM Series Straight Through Hole Pin Header, 20 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 200-0483
- Mfr. Part No.:
- MTMM-110-07-G-D-290
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€3.74
(exc. VAT)
€4.60
(inc. VAT)
In Stock
- Plus 41 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.74 |
*price indicative
- RS Stock No.:
- 200-0483
- Mfr. Part No.:
- MTMM-110-07-G-D-290
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | MTMM | |
| Pitch | 2mm | |
| Number of Contacts | 20 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series MTMM | ||
Pitch 2mm | ||
Number of Contacts 20 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
1
The Samtec MTMM series is variable post height terminal strip. Industry largest variety of low profile pin counts, terminal lengths and options up to four rows and 200 total pins.
Special Features: Flex Stack design allows modified post height and body position in 0.13 mm increments
Contact System: 0.50 mm square post
Related links
- Samtec MTMM Series Vertical Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec MTMM Series Vertical Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec MTMM Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec MTMM Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec MTMM Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec HTSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec LTMM Series Right Angle Through Hole PCB Header 2 mm Pitch Unshrouded
