Samtec MTMM Series Vertical Through Hole Pin Header, 50 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 208-8942
- Mfr. Part No.:
- MTMM-125-10-G-D-125
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€9.58
(exc. VAT)
€11.78
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €9.58 | - |
| 10 - 49 | €8.90 | 7% |
| 50 - 99 | €8.12 | 15% |
| 100 - 249 | €7.46 | 22% |
| 250 + | €6.91 | 27% |
*price indicative
- RS Stock No.:
- 208-8942
- Mfr. Part No.:
- MTMM-125-10-G-D-125
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | MTMM | |
| Product Type | Pin Header | |
| Pitch | 2mm | |
| Number of Contacts | 50 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series MTMM | ||
Product Type Pin Header | ||
Pitch 2mm | ||
Number of Contacts 50 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
The Samtec 2.00 mm of variable post height header strip has 50 contact.
Black LCP insulator material
Temperature range -55 to 125 °C
Related links
- Samtec MTMM Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec MTMM Series Vertical Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec MTMM Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec MTMM Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec MTMM Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec LTMM Series Right Angle Through Hole PCB Header 2 mm Pitch Unshrouded
- Samtec FTE Series Vertical Surface Pin Header 800 μm Pitch Unshrouded
