Samtec MTMM Series Vertical Through Hole Pin Header, 4 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€0.29

(exc. VAT)

€0.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 539 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€0.29
10 - 49€0.28
50 - 99€0.26
100 - 249€0.23
250 +€0.20

*price indicative

RS Stock No.:
208-8941
Mfr. Part No.:
MTMM-102-05-T-S-295
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

MTMM

Pitch

2mm

Number of Contacts

4

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold or Tin

Termination Type

Solder

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec 2.00 mm of variable post height header strip has 4 contact.

Black LCP insulator material

Temperature range -55 to 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy