Samtec ASP Series Straight Surface PCB Header, 40 Contact(s), 800 μm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€9.32

(exc. VAT)

€11.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 135 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€9.32
10 - 24€8.65
25 +€7.91

*price indicative

RS Stock No.:
208-0650
Mfr. Part No.:
ASP-130367-01
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

ASP

Current

2.6A

Pitch

800μm

Number of Contacts

40

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Beryllium Copper

Row Pitch

800μm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

300V

The Samtec PCB Header has 40 position connector header with outer shroud contacts surface mount gold.

Number of Positions 40

Pitch 0.031" (0.80mm)

Number of Rows 2

Mounting Type Surface Mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy