Samtec FT5 Series Vertical Surface PCB Header, 15 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 208-1381
- Mfr. Part No.:
- FT5-15-01.0-L-DV-TH-P-TR
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 3750 more to save €315.00
View bulk pricing optionsSubtotal (1 reel of 750 units)*
€2,288.25
(exc. VAT)
€2,814.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 750 - 3000 | €3.051 | €2,288.25 | - |
| 3750 - 6750 | €2.967 | €2,225.25 | €315.00 |
| 7500 + | €2.886 | €2,164.50 | €1,237.50 |
*price indicative
- RS Stock No.:
- 208-1381
- Mfr. Part No.:
- FT5-15-01.0-L-DV-TH-P-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | FT5 | |
| Pitch | 500μm | |
| Current | 1.8A | |
| Housing Material | LCP | |
| Number of Contacts | 15 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 500μm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series FT5 | ||
Pitch 500μm | ||
Current 1.8A | ||
Housing Material LCP | ||
Number of Contacts 15 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 500μm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
The Samtec FT5 series is high speed floating contact which has a 0.50mm micro terminal strip with 30 contact position.
Operating temperature range -55°C to +125°C
Vertical or right-angle
Related links
- Samtec FT5 Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Samtec FT5 Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Samtec FT5 Series Vertical PCB Header 500 μm Pitch Shrouded
- Samtec FT5 Series Right Angle Surface PCB Header 500 μm Pitch Shrouded
- Samtec FT5 Series Right Angle Surface PCB Header 500 μm Pitch Shrouded
- Samtec FS5 Series Vertical Surface PCB Socket 2 Row, 500 μm Pitch Press-in
- Samtec FS5 Series Vertical Through Hole PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec FS5 Series Vertical Surface PCB Socket 2 Row, 500 μm Pitch Solder
