Samtec FT5 Series Vertical Surface PCB Header, 15 Contact(s), 500 μm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 40 more to save €12.80

View bulk pricing options

Subtotal (1 tape of 2 units)*

€9.66

(exc. VAT)

€11.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 38€4.83€9.66-
40 - 48€4.51€9.02€12.80
50 - 198€4.14€8.28€34.50
200 +€3.895€7.79€187.00

*price indicative

RS Stock No.:
208-1383
Mfr. Part No.:
FT5-15-01.0-L-DV-TH-P-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

FT5

Product Type

PCB Header

Pitch

500μm

Current

1.8A

Housing Material

LCP

Number of Contacts

15

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

500μm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec FT5 series is high speed floating contact which has a 0.50mm micro terminal strip with 30 contact position.

Operating temperature range -55°C to +125°C

Vertical or right-angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy