Samtec FT5 Series Vertical Surface PCB Header, 60 Contact(s), 500 μm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 575 units)*

€2,470.20

(exc. VAT)

€3,038.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
575 - 2300€4.296€2,470.20
2875 - 5175€4.177€2,401.78
5750 +€4.064€2,336.80

*price indicative

RS Stock No.:
208-1388
Mfr. Part No.:
FT5-30-01.0-L-DV-TH-P-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

FT5

Product Type

PCB Header

Current

1.8A

Pitch

500μm

Housing Material

LCP

Number of Contacts

60

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

500μm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec FT5 series is high speed floating contact which has a 0.50mm micro terminal strip with 60 contact position.

Operating temperature range -55°C to +125°C

Vertical or right-angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy