Samtec ST4 Series Right Angle Surface PCB Header, 30 Contact(s), 400 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 208-5840
- Mfr. Part No.:
- ST4-15-1.00-L-D-P-TR
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 4250 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 850 units)*
€2,193.85
(exc. VAT)
€2,698.75
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 850 - 3400 | €2.581 | €2,193.85 | - |
| 4250 - 7650 | €2.509 | €2,132.65 | 2% |
| 8500 + | €2.441 | €2,074.85 | 5% |
*price indicative
- RS Stock No.:
- 208-5840
- Mfr. Part No.:
- ST4-15-1.00-L-D-P-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | ST4 | |
| Product Type | PCB Header | |
| Current | 1.6A | |
| Pitch | 400μm | |
| Number of Contacts | 30 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Silver, Tin | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 400μm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series ST4 | ||
Product Type PCB Header | ||
Current 1.6A | ||
Pitch 400μm | ||
Number of Contacts 30 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Silver, Tin | ||
Contact Material Phosphor Bronze | ||
Row Pitch 400μm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
The Samtec 30 position connector with outer shroud contacts surface mount gold.
Number of Rows 2
Mounting Type Surface Mount
Features Pick and Place
Contact Finish Gold
Contact Finish Thickness 10.0μin (0.25μm)
Related links
- Samtec ST4 Series Right Angle Surface PCB Header 400 μm Pitch Shrouded
- Samtec ST4 Series Right Angle Surface PCB Header 400 μm Pitch Shrouded
- Samtec ST5 Series Right Angle Surface PCB Header 500 μm Pitch Shrouded
- Samtec ST4 Series Straight Surface PCB Socket 2 Row, 400 μm Pitch Solder
- Samtec ST4 Series Straight Surface PCB Socket 2 Row, 400 μm Pitch Solder
- Samtec ST4 Series Straight Surface PCB Socket 2 Row, 400 μm Pitch Solder
- Samtec ST4 Series Straight Surface PCB Socket 2 Row, 400 μm Pitch Solder
- Samtec ST4 Series Straight Surface PCB Header 400 μm Pitch Shrouded
