Samtec QTH Series Straight Surface PCB Header, 60 Contact(s), 500 μm Pitch, 2 Row, Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
208-9078
Mfr. Part No.:
QTH-030-01-F-D-A-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

QTH

Orientation

Straight

Mount Type

Surface

Product Type

PCB Header

Number of Contacts

60

Pitch

500 μm

Number of Rows

2

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Contact Plating

Gold

SAMTEC QTH Series PCB Header, 0.5mm Pitch, Surface Mount - QTH-030-01-F-D-A-K-TR


This right-angle high-speed ground plane PCB header offers a robust design optimised for both coplanar and perpendicular mating applications. Featuring a Compact footprint, it enhances layout flexibility while ensuring reliable connections in high-performance environments. Ideal for use in demanding telecommunications, data processing, and networking systems, this connector supports efficient signal transmission and maintains overall signal integrity. With a pitch of 0.5mm and a robust design featuring 60 contacts arranged in dual rows, this header is optimised for surface mount applications.

Features & Benefits


• Shrouded design prevents misalignment during mating

• Dual-row configuration allows for Compact layouts

• Supports board-to-board connections for space efficiency

• Designed for surface mount to simplify installation

Applications


• Used in automation equipment for dependable connections

• Commonly utilised in consumer electronics for Compact designs

What type of plating does the connector use?


The connector features gold flash plating on contacts with matte tin on tails.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy