Samtec QTH Series Right Angle Surface PCB Header, 60 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 208-9087
- Mfr. Part No.:
- QTH-030-03-F-D-A-K-TR
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 150 units)*
€1,665.75
(exc. VAT)
€2,048.85
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 150 - 600 | €11.105 | €1,665.75 | - |
| 750 - 1350 | €10.796 | €1,619.40 | 2% |
| 1500 + | €10.504 | €1,575.60 | 5% |
*price indicative
- RS Stock No.:
- 208-9087
- Mfr. Part No.:
- QTH-030-03-F-D-A-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | QTH | |
| Pitch | 500μm | |
| Current | 2.2A | |
| Number of Contacts | 60 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold or Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 500μm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 220V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series QTH | ||
Pitch 500μm | ||
Current 2.2A | ||
Number of Contacts 60 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold or Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 500μm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 220V | ||
The Samtec 60 position connector differential pair array with surface mount gold.
Number of Positions 60
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish Gold
Related links
- Samtec QTH Series Right Angle Surface PCB Header 500 μm Pitch Shrouded
- Samtec QTH Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Samtec QTH Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Cable Knives | Cable Stripping Knife
- Connector Wrenches
- Lump & Claw Hammers
- Toggle Clamp | Spring Clamps
- Crimp Tool Positioners, Turrets & Locators
