Wurth Elektronik WR-WTB Series Right Angle Through Hole PCB Header, 8 Contact(s), 2.54 mm Pitch, 1 Row

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 500 units)*

€305.50

(exc. VAT)

€376.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
500 - 500€0.611€305.50
1000 +€0.575€287.50

*price indicative

RS Stock No.:
211-2954
Mfr. Part No.:
61900811021
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-WTB

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Number of Contacts

8

Number of Rows

1

Orientation

Right Angle

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

1kV

COO (Country of Origin):
TW
The Wurth Elektronik male right angled header has Nylon 66 insulation. It comes with beige colour.

Contacts are made up of copper alloy

It has stamped contacts

Related links